-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extended temperature, robust low-power 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2445
|
Newark | Ethernet Physical Layer Txrx, Vqfn-32, Ic Function:Ethernet Physical Layer Transceiver, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Ic Package Type:Vqfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83822HRHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.1300 / $7.3700 | Buy Now |
DISTI #
296-44793-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3359 In Stock |
|
$3.0882 / $6.1500 | Buy Now |
DISTI #
595-DP83822HRHBT
|
Mouser Electronics | Ethernet ICs Robust, LP 10/100 EPL Transceiver RoHS: Compliant | 468 |
|
$3.0600 / $6.1400 | Buy Now |
|
Ameya Holding Limited | IC TXRX ETHERNET 32VQFN | 124010 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
3008471
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.0012 / $7.2059 | Buy Now |
DISTI #
3008471
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.0166 / $6.8101 | Buy Now |
DISTI #
3008471RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$5.0166 | Buy Now |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 32VQFN / Ethernet Interface 32-VQFN (5x5) | 59200 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83822HRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83822HRHBT
Texas Instruments
Extended temperature, robust low-power 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-13 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DP83822HRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83822HRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83822HRHBR | Extended temperature, robust low-power 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 125 | Texas Instruments | DP83822HRHBT vs DP83822HRHBR |