-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Grade 2, 10/100-Mbps Ethernet PHY transceiver 40-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41414-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1320 In Stock |
|
$3.3390 / $6.1100 | Buy Now |
DISTI #
595-DP83848QSQ/NOPB
|
Mouser Electronics | Ethernet ICs PHYTER Extended Temp Sgl Port 10/100 Mb/ RoHS: Compliant | 1505 |
|
$3.3300 / $6.1100 | Buy Now |
|
Quest Components | 9600 |
|
$13.6173 / $20.4260 | Buy Now | |
|
Ameya Holding Limited | IC TXRX ETHERNET PHYTER 40LLP | 98497 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER 1/1 40WQFN / 1/1 Transceiver Ethernet 40-WQFN (6x6) | 156500 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83848QSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848QSQ/NOPB
Texas Instruments
Automotive Grade 2, 10/100-Mbps Ethernet PHY transceiver 40-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DP83848QSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848QSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83848QSQX/NOPB | Automotive Grade 2, 10/100-Mbps Ethernet PHY transceiver 40-WQFN -40 to 105 | Texas Instruments | DP83848QSQ/NOPB vs DP83848QSQX/NOPB |
DP83848QSQE/NOPB | Automotive Grade 2, 10/100-Mbps Ethernet PHY transceiver 40-WQFN -40 to 105 | Texas Instruments | DP83848QSQ/NOPB vs DP83848QSQE/NOPB |
DP83848QSQE/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, PQCC40, 6 X 6 MM, LEAD FREE, PLASTIC, LLP-40, Network Interface | National Semiconductor Corporation | DP83848QSQ/NOPB vs DP83848QSQE/NOPB |