-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extended temperature, robust low-latency gigabit Ethernet PHY transceiver with SGMII 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51059-1-ND
|
DigiKey | IC ETHERNET PHY 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4816 In Stock |
|
$5.7702 / $10.5600 | Buy Now |
DISTI #
595-DP83867ERGZR
|
Mouser Electronics | Ethernet ICs Gigabit Ethernet Phy RoHS: Compliant | 2527 |
|
$5.7600 / $10.3200 | Buy Now |
DISTI #
J56:1989_09364525
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.8V/2.5V 48-Pin VQFN EP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2409 | Europe - 2500 |
|
$5.4970 | Buy Now |
DISTI #
V72:2272_13893295
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.8V/2.5V 48-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 1380 |
|
$5.4020 / $10.0570 | Buy Now |
|
Ameya Holding Limited | IC ETHERNET PHY 48VQFN | 6610 |
|
RFQ | |
|
Chip1Cloud | IC ETHERNET PHY 48VQFN | 1600 |
|
RFQ | |
|
LCSC | serial VQFN-48-EP(7x7) Interface - Specialized ROHS | 35 |
|
$7.9859 / $9.6434 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3400 |
|
$6.8600 / $8.5700 | Buy Now |
|
Win Source Electronics | IC ETHERNET PHY 48VQFN | 24823 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83867ERGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83867ERGZR
Texas Instruments
Extended temperature, robust low-latency gigabit Ethernet PHY transceiver with SGMII 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DP83867ERGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83867ERGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83867ISRGZT | Industrial temperature, robust gigabit Ethernet PHY transceiver with SGMII 48-VQFN -40 to 85 | Texas Instruments | DP83867ERGZR vs DP83867ISRGZT |
DP83867CSRGZR | Low-power, robust gigabit Ethernet PHY transceiver with SGMII 48-VQFN 0 to 70 | Texas Instruments | DP83867ERGZR vs DP83867CSRGZR |
DP83867CSRGZT | Low-power, robust gigabit Ethernet PHY transceiver with SGMII 48-VQFN 0 to 70 | Texas Instruments | DP83867ERGZR vs DP83867CSRGZT |
DP83867ERGZT | Extended temperature, robust low-latency gigabit Ethernet PHY transceiver with SGMII 48-VQFN -40 to 105 | Texas Instruments | DP83867ERGZR vs DP83867ERGZT |