Part Details for DP83934CVUL-33 by National Semiconductor Corporation
Overview of DP83934CVUL-33 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83934CVUL-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$29.9052 / $32.4000 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 10MBPS, LOCAL AREA NETWORK CONTROLLER, PQFP16 | 10 |
|
$35.1000 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 10MBPS, LOCAL AREA NETWORK CONTROLLER, PQFP16 | 23 |
|
$33.7500 / $35.1000 | Buy Now |
Part Details for DP83934CVUL-33
DP83934CVUL-33 CAD Models
DP83934CVUL-33 Part Data Attributes:
|
DP83934CVUL-33
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83934CVUL-33
National Semiconductor Corporation
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 28 X 28 MM, PLASTIC, QFP-160 | |
Reach Compliance Code | not_compliant | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | NS32532; 68030; 68020 | |
Clock Frequency-Max | 33 MHz | |
Communication Protocol | ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G16 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2A | |
Number of Serial I/Os | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for DP83934CVUL-33
This table gives cross-reference parts and alternative options found for DP83934CVUL-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83934CVUL-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83934CVUL-33 | 2 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP16, 28 X 28 MM, PLASTIC, QFP-160 | Texas Instruments | DP83934CVUL-33 vs DP83934CVUL-33 |