Filter Your Search
1 - 4 of 4 results
|
DP83934CVUL-33
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NS32532; 68030; 68020 | 32 | 32 | 1.25 MBps | 33 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G16 | Not Qualified | e0 | 2A | 70 °C | 220 | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | NATIONAL SEMICONDUCTOR CORP | 28 X 28 MM, PLASTIC, QFP-160 | not_compliant | |||||||
|
DP83934CVUL-33
Rochester Electronics LLC
|
Check for Price | No | No | Active | NS32532; 68030; 68020 | 32 | 32 | 1.25 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NRZ; BIPH-LEVEL(MANCHESTER) | YES | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G16 | COMMERCIAL | e0 | 2A | 70 °C | 220 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | ROCHESTER ELECTRONICS INC | QFP, | unknown | QFP | 16 | |||||||
|
DP83934CVUL-33/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | NS32532; 68030; 68020 | 32 | 32 | 1.25 MBps | 33 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | compliant | 8542.31.00.01 | |||||
|
DP83934CVUL-33
Texas Instruments
|
Check for Price | No | Obsolete | NS32532; 68030; 68020 | 32 | 32 | 1.25 MBps | 33 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G16 | Not Qualified | e0 | 2A | 70 °C | 220 | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | compliant | 8542.31.00.01 |