Part Details for DP8408AN by National Semiconductor Corporation
Overview of DP8408AN by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DP8408AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 298 |
|
$5.3906 / $9.3750 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | 238 |
|
$7.5000 / $12.5000 | Buy Now | |
|
Quest Components | 65 |
|
$11.1000 / $13.5000 | Buy Now |
Part Details for DP8408AN
DP8408AN CAD Models
DP8408AN Part Data Attributes
|
DP8408AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8408AN
National Semiconductor Corporation
IC 64K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.600 INCH, PLASTIC, DIP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.38 mm | |
Low Power Mode | NO | |
Memory Organization | 64K X 1 | |
Number of Banks | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 285 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for DP8408AN
This table gives cross-reference parts and alternative options found for DP8408AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8408AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F1764-1N | 1MX1, DRAM CONTROLLER, PDIP48 | Philips Semiconductors | DP8408AN vs 74F1764-1N |
MC74F2968AJ | 256KX1, DRAM CONTROLLER, CDIP48, DIP-48 | Motorola Mobility LLC | DP8408AN vs MC74F2968AJ |
MC74F2968AN | 256KX1, DRAM CONTROLLER, PDIP48, DIP-48 | Motorola Mobility LLC | DP8408AN vs MC74F2968AN |
DP8419N-70 | 256KX1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48 | Texas Instruments | DP8408AN vs DP8419N-70 |
SN74S409-3D | DRAM Controller, CMOS, MDIP48, | Monolithic Memories (RETIRED) | DP8408AN vs SN74S409-3D |
DP8409AD-3 | IC 256K X 1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Memory Controller | National Semiconductor Corporation | DP8408AN vs DP8409AD-3 |
DP8408AN-3 | IC 64K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | National Semiconductor Corporation | DP8408AN vs DP8408AN-3 |
DP8409AN-2 | IC 256K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | National Semiconductor Corporation | DP8408AN vs DP8409AN-2 |
SN74S409-2N | DRAM Controller, CMOS, PDIP48, | Monolithic Memories (RETIRED) | DP8408AN vs SN74S409-2N |
29F68DCQR | DRAM Controller, CMOS, CDIP48, CERAMIC, DIP-48 | Fairchild Semiconductor Corporation | DP8408AN vs 29F68DCQR |