Microcontrollers and Processors
DP8420AV-25
Description: 256K X 1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68

Overview of DP8420AV-25 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DP8420AV-25 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP8420AV-25 by Rochester Electronics LLC

DP8420AV-25
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
68
Reach Compliance Code
unknown
Address Bus Width
20
Boundary Scan
NO
External Data Bus Width
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2316 mm
Low Power Mode
YES
Memory Organization
256K X 1
Moisture Sensitivity Level
NOT SPECIFIED
Number of Banks
4
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.2316 mm
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
Want to compare parts?
  1. DP8420AV-25
    Rochester Electronics LLC
    256K X 1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP8420AV-25 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP8420AV-25 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DP8420AV-25 would you like to use for your alert(s)?
  • Please alert me when DP8420AV-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP8420AV-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP8420AV-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP8420AV-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP8420AV-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP8420AV-25 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: