Part Details for DP8429D-MSP by National Semiconductor Corporation
Overview of DP8429D-MSP by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP8429D-MSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DP8429D-MSP-ND
|
DigiKey | MEMORY CONTROLLER, TTL, CDIP52 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
689 In Stock |
|
$249.8900 | Buy Now |
|
Rochester Electronics | Memory Controller, TTL, CDIP52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 689 |
|
$214.4500 / $252.2900 | Buy Now |
Part Details for DP8429D-MSP
DP8429D-MSP CAD Models
DP8429D-MSP Part Data Attributes:
|
DP8429D-MSP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8429D-MSP
National Semiconductor Corporation
IC,MEMORY CONTROLLER,ALS-TTL,DIP,52PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XDIP-T52 | |
JESD-609 Code | e0 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP52,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 240 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |