-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1517-5-ND
|
DigiKey | SENSOR PRESSURE Min Qty: 1 Lead time: 22 Weeks Container: Tube |
16 In Stock |
|
$388.8853 / $402.0400 | Buy Now |
DISTI #
DP86-030D
|
Avnet Americas | Pressure Sensor 0Psi to 30Psi Differential - Rail/Tube (Alt: DP86-030D) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$341.6100 / $411.0900 | Buy Now |
DISTI #
824-DP86-030D
|
Mouser Electronics | Industrial Pressure Sensors 30 PSID MV DIFFERENTIAL PRESSURE SENSOR | 0 |
|
$381.9200 | Order Now |
DISTI #
71023498
|
RS | Sensor, DP, MODEL NO:DP86-030D, Pressure, DP86-030D | TE Connectivity DP86-030D RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$465.7700 | RFQ |
|
Future Electronics | 30 PSID MV DIFFERENTIAL PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$374.4400 | Buy Now |
|
Future Electronics | 30 PSID MV DIFFERENTIAL PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$374.4400 | Buy Now |
|
Future Electronics | 30 PSID MV DIFFERENTIAL PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Container: Tray | 0Tray |
|
$374.4400 | Buy Now |
DISTI #
TSSDP86-030D
|
Heilind Electronics | 30 PSID MV DIFFERENTIAL PRESSU | Americas - 0 in Stock |
|
$277.6324 / $281.7762 | Buy Now |
|
Onlinecomponents.com | 30 PSID MV DIFFERENTIAL PRESSURE SENSOR | 0 |
|
$366.9300 / $1,076.9400 | Buy Now |
DISTI #
DP86-030D
|
Avnet Americas | Pressure Sensor 0Psi to 30Psi Differential - Rail/Tube (Alt: DP86-030D) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$341.6100 / $411.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP86-030D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP86-030D
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 17.52 mm | |
Body Length or Diameter | 15.82 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Port Type | O-RING | |
Pressure Range-Max | 30 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |