Part Details for DP8PT-330-006-EIP-DC by Omega Engineering
Overview of DP8PT-330-006-EIP-DC by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP8PT-330-006-EIP-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2756
|
Newark | Panel Meter, 12 To 36Vdc, No. Of Digits/Alpha:4, Meter Function:Process/Rtd/Thermocouple/Thermistor, Meter Range:-270°C To +2320°C, -454°F To +4208°F, ± 50Mv, ± 100Mv, ± 1V, ± 10Vdc, 0Ma To 24Ma, 4Ma To 20Ma Rohs Compliant: Yes |Omega DP8PT-330-006-EIP-DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$671.1700 | Buy Now |
DISTI #
DP8PT-330-006-EIP-
|
Avnet Americas | PLATINUM, SERIES DIGITAL PANEL METERS - Bulk (Alt: DP8PT-330-006-EIP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$671.1675 | Buy Now |