Part Details for DP8PT-C24 by Omega Engineering
Overview of DP8PT-C24 by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP8PT-C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5861
|
Newark | Digital Panel Meter, 1/8 Din, 240V, No. Of Digits/Alpha:4, Meter Function:Multifunction, Meter Range:± 50Mv, ± 100Mv, ± 1V, ± 10V, 0Ma To 24Ma, 4Ma To 20Ma, Digit Height:21Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm Rohs Compliant: Yes |Omega DP8PT-C24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.5600 | Buy Now |
DISTI #
DP8PT-C24
|
Avnet Americas | PLATINUM, SERIES DIGITAL PANEL METERS - Bulk (Alt: DP8PT-C24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$377.0368 / $430.0576 | Buy Now |
DISTI #
75019579
|
RS | Panel Meters, PT Series Panel Meters, Temp/Process | Omega Engineering DP8PT-C24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$503.5200 | RFQ |
DISTI #
DP8PT-C24
|
Avnet Americas | PLATINUM, SERIES DIGITAL PANEL METERS - Bulk (Alt: DP8PT-C24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$377.0368 / $430.0576 | Buy Now |
DISTI #
3804414
|
Farnell | PANEL METER, MULTIFUNCTION, 4 DIGIT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$451.8784 | Buy Now |