Part Details for DPA01CM44 by Carlo Gavazzi Holding AG
Overview of DPA01CM44 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPA01CM44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1110-ND
|
DigiKey | RELAY MONITOR 3PHASE 208-480 Min Qty: 1 Lead time: 6 Weeks Container: Box |
34 In Stock |
|
$112.1404 / $126.0000 | Buy Now |
DISTI #
225-DPA01CM44
|
Mouser Electronics | Industrial Relays 3PH LOSS/SEQ DIN SPDT 208-480A RoHS: Compliant | 62 |
|
$106.5300 / $119.7000 | Buy Now |
DISTI #
70014453
|
RS | Monitoring Relay, 3-Phase Monitor, SPDT, CUR-RTG 8A, 208-480AC, DIN RAIL Mount | Carlo Gavazzi Inc. DPA01CM44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 85 |
|
$102.8200 / $128.5200 | Buy Now |
|
Onlinecomponents.com | Phase Monitoring Relay - Sequence Failure - DPA01 Series - SPDT - 8 A - DIN Rail - Screw - 250 VAC RoHS: Compliant |
50 In Stock |
|
$100.8000 / $111.6900 | Buy Now |
DISTI #
DPA01CM44
|
TME | Module: voltage monitoring relay, phase sequence,phase failure Min Qty: 1 | 12 |
|
$94.4300 / $108.9600 | Buy Now |
|
Master Electronics | Phase Monitoring Relay - Sequence Failure - DPA01 Series - SPDT - 8 A - DIN Rail - Screw - 250 VAC RoHS: Compliant |
50 In Stock |
|
$100.8000 / $111.6900 | Buy Now |