Part Details for DPA01CM60 by Carlo Gavazzi Holding AG
Overview of DPA01CM60 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPA01CM60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1111-ND
|
DigiKey | RELAY MONITOR 3PHASE 380-600 Min Qty: 1 Lead time: 6 Weeks Container: Box |
24 In Stock |
|
$145.9608 / $164.0000 | Buy Now |
DISTI #
225-DPA01CM60
|
Mouser Electronics | Industrial Relays 3PH LOSS/SEQ DIN DPDT 380-600V RoHS: Compliant | 23 |
|
$138.6600 / $155.8000 | Buy Now |
DISTI #
70014454
|
RS | Monitoring Relay, 3-Phase Monitor, SPDT, 8A, 380-600AC, DIN RAIL, DPA/PPA Series | Carlo Gavazzi Inc. DPA01CM60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 20 |
|
$131.2000 / $164.0000 | Buy Now |
|
Onlinecomponents.com | 3-PHASE MONITORING RELAY REV.1 RoHS: Compliant |
5 In Stock |
|
$131.2000 / $145.3700 | Buy Now |
DISTI #
DPA01CM60
|
TME | Module: voltage monitoring relay, phase sequence,phase failure Min Qty: 1 | 0 |
|
$112.8900 / $130.2600 | RFQ |
DISTI #
DPA01CM60
|
Standard Electric Supply | Carlo Gavazzi Phase Monitoring Relay, Series: DPA01, 380 to 600 VAC, 8 A, 45 to 65 Hz, DPDT, DIN Rail Mount, L1/L2/L3 Terminal, LED, IP20 Min Qty: 1 Package Multiple: 1 | 23 |
|
$132.7700 | Buy Now |
|
Master Electronics | 3-PHASE MONITORING RELAY REV.1 RoHS: Compliant |
5 In Stock |
|
$131.2000 / $145.3700 | Buy Now |