Part Details for DPA01DM48 by Carlo Gavazzi Holding AG
Overview of DPA01DM48 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DPA01DM48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1112-ND
|
DigiKey | RELAY MONITOR 3PHASE 380-415 Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$105.9104 / $119.0000 | Buy Now |
DISTI #
225-DPA01DM48
|
Mouser Electronics | Industrial Relays 3PH LOSS/SEQ DIN DPDT 380-480A RoHS: Compliant | 17 |
|
$100.6100 / $113.0500 | Buy Now |
DISTI #
70250782
|
RS | Relay, E-Mech, 3-Phase Monitor, DPDT, 380-480VAC, DIN Rail, DPA/PPA Series | Carlo Gavazzi Inc. DPA01DM48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 25 |
|
$97.1000 / $121.3800 | Buy Now |
|
Onlinecomponents.com | Phase Monitoring Relay - Sequence - Failure - DPA01 Series - DPDT - 8 A - DIN Rail - Screw - 250 VAC RoHS: Compliant |
14 In Stock |
|
$95.2000 / $105.4800 | Buy Now |
DISTI #
DPA01DM48
|
TME | Module: voltage monitoring relay, phase sequence,phase failure Min Qty: 1 | 1 |
|
$132.1000 / $152.4300 | Buy Now |
|
Master Electronics | Phase Monitoring Relay - Sequence - Failure - DPA01 Series - DPDT - 8 A - DIN Rail - Screw - 250 VAC RoHS: Compliant |
14 In Stock |
|
$95.2000 / $105.4800 | Buy Now |
Part Details for DPA01DM48
DPA01DM48 CAD Models
DPA01DM48 Part Data Attributes
|
DPA01DM48
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
DPA01DM48
Carlo Gavazzi Holding AG
DPDT, Momentary, 2A (Contact), 24VDC (Contact), DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 22.5 mm | |
Body Height | 99.5 mm | |
Body Length or Diameter | 80 mm | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Physical Dimension | 80mm x 22.5mm x 99.5mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | MONITORING RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |