-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, PSSO6, PLASTIC, TO-263, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9125
|
Newark | Dc/Dc Conv, Flyback/Forward, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Flyback, Forward, Input Voltage Min:16V, Input Voltage Max:75V, Output Current:-, Ic Case/Package:To-263-7C, Qualification:-Rohs Compliant: Yes |Power Integrations DPA425R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$3.3700 / $4.0900 | Buy Now |
DISTI #
79AH1297
|
Newark | 70 W (36 - 75 Vdc Input) Rohs Compliant: No |Power Integrations DPA425R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$3.3700 / $4.0900 | Buy Now |
DISTI #
596-1643-ND
|
DigiKey | IC REG CONV POE 1OUT TO263-7C Min Qty: 1 Lead time: 8 Weeks Container: Tube |
203 In Stock |
|
$2.7500 / $3.9300 | Buy Now |
DISTI #
DPA425R
|
Avnet Americas | Conv DC-DC Single Step Down 36V to 75V 7-Pin(6+Tab) TO-263-C - Rail/Tube (Alt: DPA425R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 94 |
|
$1.9609 | Buy Now |
DISTI #
869-DPA425R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 70W 36-75V DCIN RoHS: Not Compliant | 877 |
|
$2.7500 / $3.0600 | Buy Now |
|
Future Electronics | Highly Integrated DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.7000 / $2.9300 | Buy Now |
DISTI #
DPA425R
|
Avnet Americas | Conv DC-DC Single Step Down 36V to 75V 7-Pin(6+Tab) TO-263-C - Rail/Tube (Alt: DPA425R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 94 |
|
$1.9609 | Buy Now |
DISTI #
DPA425R
|
Avnet Asia | Conv DC-DC Single Step Down 36V to 75V 7-Pin(6+Tab) TO-263-C (Alt: DPA425R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DPA425R
|
EBV Elektronik | Conv DC-DC Single Step Down 36V to 75V 7-Pin(6+Tab) TO-263-C (Alt: DPA425R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | EBV - 200 |
|
Buy Now | |
DISTI #
3126214
|
element14 Asia-Pacific | DC/DC CONV, FLYBACK/FORWARD, 150DEG C RoHS: Compliant Min Qty: 1 Container: Each | 159 |
|
$3.0101 / $4.1565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPA425R
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
DPA425R
Power Integrations
Switching Controller, PSSO6, PLASTIC, TO-263, 7 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.407 mm |
This table gives cross-reference parts and alternative options found for DPA425R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA425R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPA425RN-TL | Switching Regulator, Voltage-mode, 7A, 425kHz Switching Freq-Max, CMOS, PSSO6, LEAD FREE, PLASTIC, TO-263, 6 PIN | Power Integrations | DPA425R vs DPA425RN-TL |
DPA425RTL | Switching Regulator, Voltage-mode, 7A, 425kHz Switching Freq-Max, CMOS, PSSO6, PLASTIC, TO-263, 7/6 PIN | Power Integrations | DPA425R vs DPA425RTL |
DPA425RN | Switching Controller, PSSO6, PLASTIC, TO-263, 7 PIN | Power Integrations | DPA425R vs DPA425RN |