Part Details for DPAD50 by Sipex Corporation
Overview of DPAD50 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for DPAD50
DPAD50 CAD Models
DPAD50 Part Data Attributes:
|
DPAD50
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
DPAD50
Sipex Corporation
Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.4 W | |
Reverse Current-Max | 0.00005 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |