Part Details for DPAF-04-03.0-S-3-2-K-TR by Samtec Inc
Overview of DPAF-04-03.0-S-3-2-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPAF-04-03.0-S-3-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAF-04-03.0-S-3-2
|
Avnet Americas | Connector Stacking Receptacle 12 Position 10mm/14mm/17mm Stack Height 2.16mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: DPAF-04-03.0-S-3-2) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $11.3300 | Buy Now |
DISTI #
000000000006158776
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$6.7700 / $12.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0100 / $11.3300 | Buy Now |