Part Details for DPAF-08-03.0-S-08-2-A by Samtec Inc
Overview of DPAF-08-03.0-S-08-2-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPAF-08-03.0-S-08-2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAF-08-03.0-S-08-
|
Avnet Americas | Conn Stacking RCP 128 POS 10mm Stack Height 2.16mm Solder ST SMD Tray - Bulk (Alt: DPAF-08-03.0-S-08-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$18.1900 / $32.2600 | Buy Now |
DISTI #
000000000003850094
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$18.1900 / $32.2600 | Buy Now |