Part Details for DPAF-23-03.0-S-08-2-A by Samtec Inc
Overview of DPAF-23-03.0-S-08-2-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DPAF-23-03.0-S-08-2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAF-23-03.0-S-08-
|
Avnet Americas | Conn Stacking RCP 368 POS 10mm Stack Height 2.16mm Solder ST SMD Tray - Bulk (Alt: DPAF-23-03.0-S-08-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$39.2100 / $70.9300 | Buy Now |
DISTI #
000000000003850106
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$39.2100 / $70.9300 | Buy Now |