Part Details for DPAF-23-03.0-S-3-2-A-TR by Samtec Inc
Overview of DPAF-23-03.0-S-3-2-A-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for DPAF-23-03.0-S-3-2-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAF-23-03.0-S-3-2
|
Avnet Americas | Conn Stacking RCP 138 POS 10mm Stack Height 2.16mm Solder ST SMD T/R - Tape and Reel (Alt: DPAF-23-03.0-S-3-2) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$20.3200 / $27.9500 | Buy Now |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$20.3200 / $27.9500 | Buy Now |
Part Details for DPAF-23-03.0-S-3-2-A-TR
DPAF-23-03.0-S-3-2-A-TR CAD Models
DPAF-23-03.0-S-3-2-A-TR Part Data Attributes
|
DPAF-23-03.0-S-3-2-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DPAF-23-03.0-S-3-2-A-TR
Samtec Inc
Board Connector, 69 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 |