Part Details for DPAF-23-03.0-S-8-1 by Samtec Inc
Overview of DPAF-23-03.0-S-8-1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DPAF-23-03.0-S-8-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAF-23-03.0-S-8-1
|
Avnet Americas | Conn Stacking RCP 368 POS 10mm Stack Height 2.16mm Solder ST SMD Tray - Bulk (Alt: DPAF-23-03.0-S-8-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DPAF-23-03.0-S-8-1
|
Avnet Americas | DPAF .085 PITCH DP SOCKET ASSEMBLY - Bulk (Alt: DPAF-23-03.0-S-8-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DPAF-23-03.0-S-8-1
|
Avnet Americas | DPAF .085 PITCH DP SOCKET ASSEMBLY - Tape and Reel (Alt: DPAF-23-03.0-S-8-1) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
DPAF-23-03.0-S-8-1
|
Avnet Americas | DPAF .085 PITCH DP SOCKET ASSEMBLY - Tape and Reel (Alt: DPAF-23-03.0-S-8-1) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
DPAF-23-03.0-S-8-1
|
Avnet Americas | Mezzanine Connector, High Density, Differential Pair Array, Female, 2.16 mm, 8 Rows, 184 Contacts - Trays (Alt: DPAF-23-03.0-S-8-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
DPAF-23-03.0-S-8-1
|
Avnet Americas | DPAF .085 PITCH DP SOCKET ASSEMBLY - Bulk (Alt: DPAF-23-03.0-S-8-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$39.2100 / $70.9300 | Buy Now |
DISTI #
000000000003983480
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$39.2100 / $70.9300 | Buy Now |
Part Details for DPAF-23-03.0-S-8-1
DPAF-23-03.0-S-8-1 CAD Models
DPAF-23-03.0-S-8-1 Part Data Attributes
|
DPAF-23-03.0-S-8-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DPAF-23-03.0-S-8-1
Samtec Inc
Board Stacking Connector, 184 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 184 |