There are no models available for this part yet.
Overview of DPAF-23-03.0-S-8-2-A-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for DPAF-23-03.0-S-8-2-A-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DPAF-23-03.0-S-8-2
|
Avnet Americas | DPAF .085 PITCH DP SOCKET ASSEMBLY - Tape and Reel (Alt: DPAF-23-03.0-S-8-2) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$36.0800 / $49.5900 | Buy Now | ||
DISTI #
000000000003585305
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$36.0800 / $49.5900 | Buy Now |
CAD Models for DPAF-23-03.0-S-8-2-A-TR by Samtec Inc
Part Data Attributes for DPAF-23-03.0-S-8-2-A-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
8
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.16 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
184
|