-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7363
|
Newark | Dpaf-23-03.0-S-8-2-A - Tray |Samtec DPAF-23-03.0-S-8-2-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7200 / $116.0100 | Buy Now |
DISTI #
DPAF-23-03.0-S-8-2
|
Avnet Americas | Conn Differential Pair Array RCP 69 POS 2.16mm Solder ST Thru-Hole - Trays (Alt: DPAF-23-03.0-S-8-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$41.5600 / $87.6500 | Buy Now |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$41.5600 / $87.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPAF-23-03.0-S-8-2-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DPAF-23-03.0-S-8-2-A
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |