Part Details for DPAF-23-03.0-S-8-A-K-TR by Samtec Inc
Overview of DPAF-23-03.0-S-8-A-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPAF-23-03.0-S-8-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAF-23-03.0-S-8-A
|
Avnet Americas | Conn Stacking RCP 368 POS 10mm Stack Height 2.16mm Solder ST SMD T/R - Tape and Reel (Alt: DPAF-23-03.0-S-8-A) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$36.1900 / $49.7400 | Buy Now |
DISTI #
000000000003705867
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$36.1900 / $49.7400 | Buy Now |