There are no models available for this part yet.
Overview of DPAF-23-03.0-S-8-A-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DPAF-23-03.0-S-8-A-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DPAF-23-03.0-S-8-A
|
Avnet Americas | Conn Stacking RCP 368 POS 10mm Stack Height 2.16mm Solder ST SMD Tray - Bulk (Alt: DPAF-23-03.0-S-8-A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$39.3200 / $71.1300 | Buy Now | ||
DISTI #
000000000003850108
|
Sager | Samtec | 0 |
|
Buy Now | ||
Master Electronics | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$39.3200 / $71.1300 | Buy Now |
CAD Models for DPAF-23-03.0-S-8-A-K by Samtec Inc
Part Data Attributes for DPAF-23-03.0-S-8-A-K by Samtec Inc
DPAF-23-03.0-S-8-A-K
Samtec Inc
|
|
---|---|
Samacsys Manufacturer
|
SAMTEC
|
Want to compare parts?
-
DPAF-23-03.0-S-8-A-KSamtec IncVS
-