Part Details for DPAM-08-07.0-S-03-2-A by Samtec Inc
Overview of DPAM-08-07.0-S-03-2-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPAM-08-07.0-S-03-2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAM-08-07.0-S-03-
|
Avnet Americas | Conn Stacking HDR 48 POS 10mm Stack Height 2.16mm Solder ST SMD Tray - Bulk (Alt: DPAM-08-07.0-S-03-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Terminal RoHS: Compliant | 0 |
|
$7.2200 / $13.8800 | Buy Now |
DISTI #
000000000003850123
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Terminal RoHS: Compliant | 0 |
|
$7.2200 / $13.8800 | Buy Now |