Part Details for DPAM-08-07.0-S-3-2 by Samtec Inc
Overview of DPAM-08-07.0-S-3-2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DPAM-08-07.0-S-3-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAM-08-07.0-S-3-2
|
Avnet Americas | Conn Stacking HDR 48 POS 10mm Stack Height 2.16mm Solder ST SMD Tray - Bulk (Alt: DPAM-08-07.0-S-3-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DPAM-08-07.0-S-3-2
|
Avnet Americas | Mezzanine Connector, High Density, Differential Pair Array, Male, 2.16 mm, 3 Rows, 24 Contacts - Trays (Alt: DPAM-08-07.0-S-3-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
DPAM-08-07.0-S-3-2
|
Avnet Americas | Conn Stacking HDR 48 POS 10mm Stack Height 2.16mm Solder ST SMD T/R - Tape and Reel (Alt: DPAM-08-07.0-S-3-2) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
DPAM-08-07.0-S-3-2
|
Avnet Americas | Conn Stacking HDR 48 POS 10mm Stack Height 2.16mm Solder ST SMD T/R - Tape and Reel (Alt: DPAM-08-07.0-S-3-2) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
DPAM-08-07.0-S-3-2
|
Avnet Americas | Conn Stacking HDR 48 POS 10mm Stack Height 2.16mm Solder ST SMD Tray - Trays (Alt: DPAM-08-07.0-S-3-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Terminal RoHS: Compliant | 0 |
|
$10.8400 / $20.8200 | Buy Now |
DISTI #
000000000005195027
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Terminal RoHS: Compliant | 0 |
|
$10.8400 / $20.8200 | Buy Now |