Part Details for DPAM-08-14.0-S-3-2-A by Samtec Inc
Overview of DPAM-08-14.0-S-3-2-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPAM-08-14.0-S-3-2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAM-08-14.0-S-3-2
|
Avnet Americas | Conn Differential Pair Array HDR 48 POS 2.16mm Solder ST SMD - Bulk (Alt: DPAM-08-14.0-S-3-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Terminal RoHS: Compliant | 0 |
|
$12.0900 / $23.2300 | Buy Now |
DISTI #
000000000003672912
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Terminal RoHS: Compliant | 0 |
|
$12.0900 / $23.2300 | Buy Now |
Part Details for DPAM-08-14.0-S-3-2-A
DPAM-08-14.0-S-3-2-A CAD Models
DPAM-08-14.0-S-3-2-A Part Data Attributes
|
DPAM-08-14.0-S-3-2-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DPAM-08-14.0-S-3-2-A
Samtec Inc
Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |
Alternate Parts for DPAM-08-14.0-S-3-2-A
This table gives cross-reference parts and alternative options found for DPAM-08-14.0-S-3-2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPAM-08-14.0-S-3-2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-112-21-G-T-430 | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DPAM-08-14.0-S-3-2-A vs HMTSW-112-21-G-T-430 |
HMTSW-112-23-L-T-225 | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DPAM-08-14.0-S-3-2-A vs HMTSW-112-23-L-T-225 |
MTSW-112-07-L-T-024 | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DPAM-08-14.0-S-3-2-A vs MTSW-112-07-L-T-024 |
HMTSW-112-06-G-T-200 | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DPAM-08-14.0-S-3-2-A vs HMTSW-112-06-G-T-200 |
HMTSW-112-11-S-T-730 | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DPAM-08-14.0-S-3-2-A vs HMTSW-112-11-S-T-730 |
HMTSW-212-10-S-T-430-RA | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DPAM-08-14.0-S-3-2-A vs HMTSW-212-10-S-T-430-RA |
MTSW-112-10-G-T-640 | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DPAM-08-14.0-S-3-2-A vs MTSW-112-10-G-T-640 |
MTSW-112-07-S-T-240 | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DPAM-08-14.0-S-3-2-A vs MTSW-112-07-S-T-240 |
MTSW-112-08-T-T-145-RA | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DPAM-08-14.0-S-3-2-A vs MTSW-112-08-T-T-145-RA |
HMTSW-212-12-S-T-430-RA | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DPAM-08-14.0-S-3-2-A vs HMTSW-212-12-S-T-430-RA |