Part Details for DPAM-08-14.0-S-8-2-A by Samtec Inc
Overview of DPAM-08-14.0-S-8-2-A by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DPAM-08-14.0-S-8-2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7381
|
Newark | Dpam-08-14.0-S-8-2-A - Tray |Samtec DPAM-08-14.0-S-8-2-A Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9800 / $20.4600 | Buy Now |
DISTI #
DPAM-08-14.0-S-8-2
|
Avnet Americas | Conn Differential Pair Array HDR 128 POS 2.16mm Solder ST SMD - Trays (Alt: DPAM-08-14.0-S-8-2) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Terminal | 0 |
|
$37.4100 / $54.5400 | Buy Now |
DISTI #
000000000002502688
|
Sager | Board to Board & Mezzanine Connectors .085 X .100 DP Array Differential Pair Array Terminal Min Qty: 1 | 0 |
|
$22.2000 / $38.3500 | Buy Now |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Terminal | 0 |
|
$37.4100 / $54.5400 | Buy Now |
Part Details for DPAM-08-14.0-S-8-2-A
DPAM-08-14.0-S-8-2-A CAD Models
DPAM-08-14.0-S-8-2-A Part Data Attributes:
|
DPAM-08-14.0-S-8-2-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DPAM-08-14.0-S-8-2-A
Samtec Inc
Board Stacking Connector, 64 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 |