Part Details for DPC-12-100 by Bel Fuse
Overview of DPC-12-100 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DPC-12-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPC-12-100
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: DPC-12-100) Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.4232 / $8.6025 | Buy Now |
DISTI #
DPC-12-100
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: DPC-12-100) Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.4232 / $8.6025 | Buy Now |
DISTI #
DPC-12-100
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: DPC-12-100) Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.4232 / $8.6025 | Buy Now |
Part Details for DPC-12-100
DPC-12-100 CAD Models
DPC-12-100 Part Data Attributes
|
DPC-12-100
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DPC-12-100
Bel Fuse
Power Transformer, 1.2VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.15 mm | |
Isolation Voltage | 1500 V | |
Length | 34.9 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 0.5 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 0.2 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.2 VA | |
Width | 28.6 mm |