Filter Your Search
1 - 10 of 14 results
|
DPC-12-100
Signal Transformer Inc
|
$5.1779 | Yes | Transferred | 1.5 kV | 6.3 V | 100 mA | 6.3 V | 100 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | DUAL 115V | 1.2 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 30.15 mm | 34.9 mm | 28.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||
|
DPC-12-100P5
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 6.3 V | 100 mA | 6.3 V | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 1.2 VA | UL; CSA | CHASSIS MOUNT | NO | 30.1752 mm | 34.925 mm | 28.575 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||||||
|
DPC-12-100C5
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 6.3 V | 100 mA | 6.3 V | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 1.2 VA | UL; CSA | CHASSIS MOUNT | NO | 30.1752 mm | 34.925 mm | 28.575 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||||||
|
DPC12-100
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 6.3 V | 100 mA | 6.3 V | 100 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.2 VA | THROUGH HOLE MOUNTED | NO | 30.1752 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||
|
DPC-12-100C5
EWC Controls
|
Check for Price | Transferred | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC-12-100A5
EWC Controls
|
Check for Price | Transferred | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC-12-100P5
EWC Controls
|
Check for Price | Transferred | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC-12-100B5
EWC Controls
|
Check for Price | Transferred | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC12-100
Bel Fuse
|
Check for Price | Yes | Yes | Active | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | NOT SPECIFIED | BEL FUSE INC | compliant | ||||||||||||||||||||
|
DPC-12-100
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 6.3 V | 200 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | NO | NO | 2 | DUAL 115/230V | 1.2 VA | UL; CSA | PCB MOUNT | NO | 30.15 mm | 34.9 mm | 28.6 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT |