-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 1.2VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1131-ND
|
DigiKey | PWR XFMR LAMINATED 1.2VA TH Min Qty: 1 Lead time: 18 Weeks Container: Box |
1552 In Stock |
|
$7.0629 / $11.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
106 In Stock |
|
$6.8900 / $9.7700 | Buy Now |
DISTI #
000000000001083374
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 100 | 0 |
|
$6.4000 / $7.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
106 In Stock |
|
$6.8900 / $9.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPC-12-100
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DPC-12-100
Signal Transformer Inc
Power Transformer, 1.2VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | OPERATING FREQUENCY: 50-500 HZ | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.15 mm | |
Isolation Voltage | 1500 V | |
Length | 34.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 0.5 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 0.1 A | |
Output Current 2 | 0.1 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.2 VA | |
Width | 28.6 mm |