DPC-28-40
Description: Power Transformer, 1.2VA, ROHS COMPLIANT

Overview of DPC-28-40 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for DPC-28-40 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # DPC-28-40
Avnet Americas 50\\60 HZ, LAMINATED TRANSFORMER (Alt: DPC-28-40) Min Qty: 100 Package Multiple: 100 0
  • 100 $8.6025
  • 200 $8.2695
  • 400 $7.4592
  • 600 $7.2002
  • 800 $6.9412
  • 1,000 $6.6822
  • 10,000 $6.4232
$6.4232 / $8.6025 Buy Now

CAD Models for DPC-28-40 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPC-28-40 by Bel Fuse

DPC-28-40
Bel Fuse
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.31.40.35
Approvals
UL; CSA
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
30.15 mm
Isolation Voltage
1500 V
Length
34.9 mm
Mounting Feature
PCB MOUNT
Number of Secondary Winding
2
Operating Frequency-Max
0.5 kHz
Operating Frequency-Min
0.05 kHz
Output Current 1
0.08 A
Output Voltage 1
14 V
Primary Rating
DUAL 115/230V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
1.2 VA
Width
28.6 mm
Want to compare parts?
  1. DPC-28-40
    Bel Fuse
    Power Transformer, 1.2VA, ROHS COMPLIANT
    VS

Related Parts for DPC-28-40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPC-28-40 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPC-28-40 by Bel Fuse

Select Manufacturer
Which Manufacturer of DPC-28-40 would you like to use for your alert(s)?
  • Please alert me when DPC-28-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPC-28-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPC-28-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPC-28-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPC-28-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPC-28-40 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: