Filter Your Search
1 - 10 of 14 results
|
DPC-28-40
Signal Transformer Inc
|
$5.8842 | Yes | Transferred | 1.5 kV | 14 V | 40 mA | 14 V | 40 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | DUAL 115V | 1.2 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 30.15 mm | 34.9 mm | 28.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||||
|
DPC-28-40B49
EWC Controls
|
Check for Price | Transferred | 40 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
DPC28-40
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 14 V | 40 mA | 14 V | 40 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.2 VA | THROUGH HOLE MOUNTED | NO | 30.1752 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||
|
DPC28-40
Bel Fuse
|
Check for Price | Yes | Yes | Active | 40 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | NOT SPECIFIED | BEL FUSE INC | compliant | |||||||||||||||||||
|
DPC-28-40C49
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 14 V | 40 mA | 14 V | 40 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 1.2 VA | UL; CSA | CHASSIS MOUNT | NO | 30.1752 mm | 34.925 mm | 28.575 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||
|
DPC-28-40A49
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 14 V | 40 mA | 14 V | 40 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 1.2 VA | UL; CSA | CHASSIS MOUNT | NO | 30.1752 mm | 34.925 mm | 28.575 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||
|
DPC-28-40P49
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 14 V | 40 mA | 14 V | 40 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 1.2 VA | UL; CSA | CHASSIS MOUNT | NO | 30.1752 mm | 34.925 mm | 28.575 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||
|
DPC-28-40B49
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 14 V | 80 mA | 14 V | 40 mA | POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115/230V | 1.2 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 30.18 mm | 34.92 mm | 28.57 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||
|
DPC-28-40A49
EWC Controls
|
Check for Price | Transferred | 40 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
DPC-28-40C49
EWC Controls
|
Check for Price | Transferred | 40 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 |