Part Details for DPF18-206FIB-M by Panduit Corp
Overview of DPF18-206FIB-M by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPF18-206FIB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-11502-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
460 In Stock |
|
$0.4959 / $0.5600 | Buy Now |
DISTI #
71091335
|
RS | Female Disconnect, tab size of 0.205/0.187 X 0.02", 22-18 AWG, Red Nylon | Panduit DPF18-206FIB-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3500 / $0.5000 | RFQ |
DISTI #
PANDPF18-206FIB-M
|
Heilind Electronics | Female Disconnect, premium i nylon fully | Americas - 0 in Stock |
|
$0.3340 / $0.3618 | Buy Now |
|
Onlinecomponents.com | The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.205/0.187 x 0.02" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. RoHS: Compliant |
4 In Stock 8000 Factory Stock |
|
$0.3020 / $0.3883 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 32 |
|
$0.9600 / $1.6000 | Buy Now |
DISTI #
DPF18-206FIB-M
|
TTI | Terminals Female Disc premium nylon fully ins RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2960 | Buy Now |
DISTI #
Panduit DPF18-206FIB-M
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now | |
DISTI #
000000000000046837
|
Sager | Terminals Female Disc premium nylon fully ins Min Qty: 1000 | 0 |
|
$0.2648 / $0.3015 | Buy Now |
|
Master Electronics | The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.205/0.187 x 0.02" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. RoHS: Compliant |
4 In Stock 8000 Factory Stock |
|
$0.3020 / $0.3883 | Buy Now |