Part Details for DPF18-250FIB-M by Panduit Corp
Overview of DPF18-250FIB-M by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPF18-250FIB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4687
|
Newark | Female Disconnect, 6.3Mm, 22-18Awg, Red, Product Range:Discogrip Dpf-Fib Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:11Awg Rohs Compliant: Yes |Panduit DPF18-250FIB-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 | Buy Now |
DISTI #
298-11501-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
938 In Stock |
|
$0.4473 / $0.5400 | Buy Now |
DISTI #
DPF18-250FIB-M
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.3mm 8.9mm Tin - Bulk (Alt: DPF18-250FIB-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2801 | Buy Now |
DISTI #
644-DPF18-250FIB-M
|
Mouser Electronics | Terminals Female Disc prem fully insulated RoHS: Compliant | 1772 |
|
$0.3520 / $0.5400 | Buy Now |
DISTI #
70251156
|
RS | Female Disconnect, tab size of 0.250 X 0.032", 22-18 AWG, Red Nylon Housing | Panduit DPF18-250FIB-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 776 |
|
$0.3620 / $0.5400 | Buy Now |
DISTI #
PANDPF18-250FIB-M
|
Heilind Electronics | Female Disconnect, premium i nylon fully | Americas - 5910 in Stock |
|
$0.3142 / $0.4022 | Buy Now |
|
Onlinecomponents.com | The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. RoHS: Compliant |
3000 In Stock 71000 Factory Stock |
|
$0.3434 / $0.3734 | Buy Now |
DISTI #
62295243
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 21.3mm Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1806 | Americas - 3000 |
|
$0.4902 / $0.5186 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | DISCOGRIP, FULLY INSULATED FEMALE DISCONNECTS, .250 X .032, .205 X .032/.020 | 4 |
|
$0.8750 | Buy Now |