Part Details for DPF240X400NA by Littelfuse Inc
Overview of DPF240X400NA by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DPF240X400NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9708
|
Newark | Pwr Diode Disc-Fred Sot-227B (Minibloc)/ Tube |Littelfuse DPF240X400NA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8400 / $32.8100 | Buy Now |
DISTI #
77381385
|
Verical | Rectifier Diode Switching 400V 120A 30ns 4-Pin SOT-227B Tube Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 60 |
|
$32.4318 | Buy Now |
DISTI #
C1S425203463953
|
Chip1Stop | Rectifiers Diodes | 60 |
|
$36.7000 / $58.5000 | Buy Now |
Part Details for DPF240X400NA
DPF240X400NA CAD Models
DPF240X400NA Part Data Attributes
|
DPF240X400NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DPF240X400NA
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIBLOC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIBLOC-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.06 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 280 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |