Part Details for DPG15I400PM by IXYS Corporation
Overview of DPG15I400PM by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG15I400PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPG15I400PM-ND
|
DigiKey | DIODE GP 400V 15A TO220ACFP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
54 In Stock |
|
$1.0473 / $2.4100 | Buy Now |
DISTI #
747-DPG15I400PM
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 15 Amps 400V RoHS: Compliant | 43 |
|
$1.0600 / $2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7750 | Buy Now |
DISTI #
DPG15I400PM
|
TTI | Diodes - General Purpose, Power, Switching 15 Amps 400V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0500 / $1.9400 | Buy Now |
DISTI #
DPG15I400PM
|
TME | Diode: rectifying, THT, 400V, 15A, tube, Ifsm: 190A, TO220FP-2, 35W Min Qty: 1 | 192 |
|
$0.7900 / $1.2000 | Buy Now |
Part Details for DPG15I400PM
DPG15I400PM CAD Models
DPG15I400PM Part Data Attributes:
|
DPG15I400PM
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPG15I400PM
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220FPAC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FPAC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.14 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |