Part Details for DPG20C400PC-TRL by IXYS Corporation
Overview of DPG20C400PC-TRL by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DPG20C400PC-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPG20C400PC-TRL-ND
|
DigiKey | DIODE ARRAY GP 400V 10A TO263AA Min Qty: 800 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2376 / $2.7753 | Buy Now |
DISTI #
747-DPG20C400PC-TRL
|
Mouser Electronics | Rectifiers PWR DISC-FRED | 0 |
|
$2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
DISTI #
DPG20C400PC-TRL
|
TTI | Rectifiers PWR DISC-FRED Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.2400 / $2.7500 | Buy Now |
Part Details for DPG20C400PC-TRL
DPG20C400PC-TRL CAD Models
DPG20C400PC-TRL Part Data Attributes
|
DPG20C400PC-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPG20C400PC-TRL
IXYS Corporation
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-04-05 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT,PD-CASE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.51 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 65 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |