DPG30P300PJ
Description: Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-273AA, ROHS COMPLIANT, PLASTIC, ISOPLUS220, 3 PIN

Overview of DPG30P300PJ by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DPG30P300PJ by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AH9758
Newark Power Diode Discretes-Fred Isoplus220 |Littelfuse DPG30P300PJ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for DPG30P300PJ by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPG30P300PJ by Littelfuse Inc

DPG30P300PJ
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT, PLASTIC, ISOPLUS220, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.99 V
JEDEC-95 Code
TO-273AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e1
Non-rep Pk Forward Current-Max
450 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
300 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DPG30P300PJ
    Littelfuse Inc
    Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-273AA, ROHS COMPLIANT, PLASTIC, ISOPLUS220, 3 PIN
    VS

Related Parts for DPG30P300PJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPG30P300PJ by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPG30P300PJ by Littelfuse Inc

Select Manufacturer
Which Manufacturer of DPG30P300PJ would you like to use for your alert(s)?
  • Please alert me when DPG30P300PJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPG30P300PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPG30P300PJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPG30P300PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPG30P300PJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPG30P300PJ by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: