There are no models available for this part yet.
Overview of DPG60C300QB by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DPG60C300QB by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DPG60C300QB-ND
|
DigiKey | DIODE ARRAY GP 300V 30A TO3P Min Qty: 1 Lead time: 26 Weeks Container: Tube |
77 In Stock |
|
$3.0217 / $6.2100 | Buy Now | |
DISTI #
747-DPG60C300QB
|
Mouser Electronics | Small Signal Switching Diodes 60 Amps 300V RoHS: Compliant | 24 |
|
$3.1600 / $6.2000 | Buy Now | |
Future Electronics | DIODE ARRAY GP 300V 30A TO3P RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.4100 | Buy Now | ||
DISTI #
DPG60C300QB
|
TTI | Small Signal Switching Diodes 60 Amps 300V Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.0200 / $4.9200 | Buy Now | |
DISTI #
DPG60C300QB
|
TME | Diode: rectifying, THT, 300V, 30Ax2, tube, Ifsm: 360A, TO3P, 160W Min Qty: 1 | 37 |
|
$4.1100 / $5.7600 | Buy Now |
CAD Models for DPG60C300QB by IXYS Corporation
Part Data Attributes for DPG60C300QB by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-3P
|
Package Description
|
ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
|
Application
|
FAST SOFT RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.06 V
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
340 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
PURE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Related Parts for DPG60C300QB
-
MBR745Rectifier Diodes
-
MMSZ5270BT1GZener Diodes
-
CC0805KKX7R9BB334Fixed Capacitors
-
SMBJ60ATransient Suppressors
-
IXTH30N60L2Power Field-Effect Transistors
-
MKV42F256VLL16Microcontrollers
-
SM108031007FEFixed Resistors
-
UC3845ANSwitching Regulator or Controllers
-
DMN2020LSN-7Small Signal Field-Effect Transistors