Part Details for DPH-1-02-T-.157/.091/.480-HT by Adam Technologies Inc
Overview of DPH-1-02-T-.157/.091/.480-HT by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPH-1-02-T-.157/.091/.480-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-DPH102T157091480
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM STR DUAL 1*10P TIN CON=4MM DIP=2.3MM L=18.5MM H=2.5MM HI-TEMP RoHS RoHS: Compliant | 0 |
|
$0.0390 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0462 | Buy Now |