Part Details for DPH-101-M5-R-C5 by Panasonic Electronic Components
Overview of DPH-101-M5-R-C5 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DPH-101-M5-R-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2364-ND
|
DigiKey | SENSOR PRESSURE 100KPA GAUGE Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$86.3640 / $95.0000 | Buy Now |
DISTI #
658-DPH-101-M5-R-C5
|
Mouser Electronics | Board Mount Pressure Sensors Compound Pressure (+/-14.5PSI)(1 to 5V Analog output) M5 Male Thread - 5M Flexible Cable RoHS: Compliant | 0 |
|
$81.7000 / $95.0000 | Order Now |
DISTI #
70607964
|
RS | Compound Pressure (+/-14.5PSI)(1 to 5V Analog Output),M5 Male Thread,5m | Panasonic Industrial Automation DPH-101-M5-R-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.8800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$73.8800 / $93.6800 | Buy Now | |
|
Master Electronics | 0 |
|
$73.8800 / $93.6800 | Buy Now |
Part Details for DPH-101-M5-R-C5
DPH-101-M5-R-C5 CAD Models
DPH-101-M5-R-C5 Part Data Attributes:
|
DPH-101-M5-R-C5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DPH-101-M5-R-C5
Panasonic Electronic Components
Strain Guage Sensor, Gage, -14.5Psi Min, 14.5Psi Max, 1-5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP40; IT ALSO HAVE MATERIAL PRESSURE PORT: STAINLESS STEEL, PRESSURE ELEMENT: SILICON DIAPHRAGM, PPS | |
Housing | PBT | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 1-5V | |
Output Type | ANALOG VOLTAGE | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |