There are no models available for this part yet.
Overview of DPH-102-M5-R-C5 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DPH-102-M5-R-C5 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-3540-ND
|
DigiKey | POSI PRESSURE 145PSI 1-5V OUT 5M Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$86.3640 / $95.0000 | Buy Now | |
DISTI #
658-DPH-102-M5-R-C5
|
Mouser Electronics | Board Mount Pressure Sensors Positive Pressure (0 to 145.0PSI)(1 to 5V Analog output) M5 Male Thread - 5M Cable RoHS: Compliant | 0 |
|
$81.7000 / $95.0000 | Order Now | |
DISTI #
70607972
|
RS | Positive Pressure (0 to 145.0PSI)(1 to 5V Analog Output),M5 Male Thread,5m | Panasonic Industrial Automation DPH-102-M5-R-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.4000 / $95.0000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.8800 / $93.6800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$73.8800 / $93.6800 | Buy Now |
CAD Models for DPH-102-M5-R-C5 by Panasonic Electronic Components
Part Data Attributes for DPH-102-M5-R-C5 by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP40; IT ALSO HAVE MATERIAL PRESSURE PORT: STAINLESS STEEL, PRESSURE ELEMENT: SILICON DIAPHRAGM, PPS
|
Housing
|
PBT
|
Linearity (%)
|
0.5 %
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Output Range
|
1-5V
|
Output Type
|
ANALOG VOLTAGE
|
Pressure Range-Max
|
145.03 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,STRAIN GUAGE
|
Supply Voltage-Max
|
24 V
|
Supply Voltage-Min
|
12 V
|
Termination Type
|
CONNECTOR
|
Related Parts for DPH-102-M5-R-C5
-
DPH-102-M5-C5Pressure Sensors
-
DR1P5-05D05Power Supply Modules
-
DP83822IRHBRNetwork Interfaces
-
DPG60C400HBRectifier Diodes
-
DMN24H3D5L-13Small Signal Field-Effect Transistors
-
DG409DYMultiplexers or Switches
-
DW-02-10-T-S-640Headers and Edge Type Connectors
-
DP1203C868Other Telecom ICs
-
DRC3113Z0LSmall Signal Bipolar Transistors