Part Details for DPH-103-M3 by Panasonic Electronic Components
Overview of DPH-103-M3 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPH-103-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2376-ND
|
DigiKey | SENSOR PRESSURE -101KPA GAUGE Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$72.7280 / $80.0000 | Buy Now |
DISTI #
658-DPH-103-M3
|
Mouser Electronics | Board Mount Pressure Sensors Vacuum Pressure (0 to -14.5PSI)(1 to 5V Analog output) M3 Male Thread - 2M Cable RoHS: Compliant | 5 |
|
$68.8000 / $80.0000 | Buy Now |
DISTI #
70607975
|
RS | Vacuum Pressure (0 to -14.5PSI)(1 to 5V Analog Output),M3 Male Thread,2m | Panasonic Industrial Automation DPH-103-M3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9500 / $80.8000 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 1V to 5V 0kPa to 101kPa Vacuum Gage RoHS: Compliant | 0 |
|
$62.2200 / $84.5000 | Buy Now |
|
Master Electronics | Pressure Sensor 1V to 5V 0kPa to 101kPa Vacuum Gage RoHS: Compliant | 0 |
|
$62.2200 / $84.5000 | Buy Now |
Part Details for DPH-103-M3
DPH-103-M3 CAD Models
DPH-103-M3 Part Data Attributes
|
DPH-103-M3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DPH-103-M3
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, -14.64Psi Max, 1-5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP40; IT ALSO HAVE MATERIAL PRESSURE PORT: STAINLESS STEEL, PRESSURE ELEMENT: SILICON DIAPHRAGM, PPS | |
Housing | PBT | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 1-5V | |
Output Type | ANALOG VOLTAGE | |
Pressure Range-Max | -14.64 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |