Part Details for DPH-2-06-U-.276/.118/.669-RI-HT by Adam Technologies Inc
Overview of DPH-2-06-U-.276/.118/.669-RI-HT by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPH-2-06-U-.276/.118/.669-RI-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-DPH206U276118669
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM STR DUAL 2*3P GOLD CON=7MM DIP=3MM L=27MM H=2.5MM HI-TEMP RoHS RoHS: Compliant | 0 |
|
$0.1670 | Order Now |