Part Details for DPH-28721-C by BUD Industries Inc
Overview of DPH-28721-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-128721190LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for DPH-28721-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5221
|
Newark | Enclosure, Multipurpose, Pc, Gray, Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:128.01Mm, External Width - Metric:128.01Mm, External Depth - Metric:109.98Mm, Product Range:Dph Series |Bud Industries DPH-28721-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$82.4700 | Buy Now |
DISTI #
377-DPH-28721-C-ND
|
DigiKey | ENCLOSURE PLAS 5.04"L X 5.04"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$47.0827 / $56.6400 | Buy Now |
DISTI #
563-DPH-28721-C
|
Mouser Electronics | Electrical Enclosures Clear Gray Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (5.04 X 5.04 X 4.83 In) RoHS: Compliant | 0 |
|
$46.3300 / $56.6400 | Order Now |
DISTI #
74910973
|
RS | Enclosure, Hinged Cover, IP68,NEMA 6P, Adjustable Panel Height, Clear,5.04x5.04x4.8 | Bud Industries DPH-28721-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$44.0500 / $57.2100 | Buy Now |
|
Onlinecomponents.com | PolyCarbonate Enclosure w/ Adjustable Panel Height - Clear Hinged Cover - IP68 - NEMA 6P - 5.04x5.04x4.83 in RoHS: Compliant | 3 Factory Stock |
|
$46.6100 / $61.7000 | Buy Now |
DISTI #
000000000007213941
|
Sager | CLEAR HINGED COVER IP68 NEMA 6P PC ENCLOSURE WITH ADJUSTABLE PANEL HEIGHT Min Qty: 1 | 3 |
|
$43.9000 / $70.1000 | Buy Now |
|
Master Electronics | PolyCarbonate Enclosure w/ Adjustable Panel Height - Clear Hinged Cover - IP68 - NEMA 6P - 5.04x5.04x4.83 in RoHS: Compliant | 3 Factory Stock |
|
$46.6100 / $61.7000 | Buy Now |
DISTI #
10238549
|
TestEquity LLC | Bud Industries DPH-28721-C Clear Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height | 0 |
|
$58.4200 | Buy Now |