There are no models available for this part yet.
Overview of DPH-28721 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-128721190LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for DPH-28721 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK5220
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:128.01Mm, External Width - Metric:128.01Mm, External Depth - Metric:109.98Mm, Ip Rating:Ip65, Ip66, Ip67, Ip68 |Bud Industries DPH-28721 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$79.3000 | Buy Now | |
DISTI #
377-DPH-28721-ND
|
DigiKey | ENCLOSURE PLAS 5.04"L X 5.04"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$45.2692 / $54.4600 | Buy Now | |
DISTI #
563-DPH-28721
|
Mouser Electronics | Electrical Enclosures Gray Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (5.04 X 5.04 X 4.83 In) RoHS: Compliant | 0 |
|
$44.5500 / $54.4600 | Order Now | |
DISTI #
74910972
|
RS | Enclosure, Hinged Cover, IP68,NEMA 6P, Adjustable Panel Height, Gray,5.04x5.04x4.83 | Bud Industries DPH-28721 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$42.3500 / $55.0000 | Buy Now | |
Onlinecomponents.com | PolyCarbonate Enclosure w/ Adjustable Panel Height - Gray Hinged Cover - IP68 - NEMA 6P - 5.04x5.04x4.83 in RoHS: Compliant | 4 Factory Stock |
|
$44.8100 / $59.3200 | Buy Now | ||
DISTI #
000000000007213940
|
Sager | GRAY HINGED COVER IP68 NEMA 6P PC ENCLOSURE WITH ADJUSTABLE PANEL HEIGHT Min Qty: 1 | 4 |
|
$42.2000 / $67.4000 | Buy Now | |
Master Electronics | PolyCarbonate Enclosure w/ Adjustable Panel Height - Gray Hinged Cover - IP68 - NEMA 6P - 5.04x5.04x4.83 in RoHS: Compliant | 4 Factory Stock |
|
$44.8100 / $59.3200 | Buy Now | ||
DISTI #
10238548
|
TestEquity LLC | Bud Industries DPH-28721 Gray Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height | 0 |
|
$56.1700 | Buy Now |