Part Details for DPH-28723-C by BUD Industries Inc
Overview of DPH-28723-C by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPH-28723-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5223
|
Newark | Enclosure, Multipurpose, Pc, Gray, Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:229.6Mm, External Width - Metric:280.42Mm, External Depth - Metric:94.48Mm, Product Range:Dph Series |Bud Industries DPH-28723-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$176.3100 / $191.1500 | Buy Now |
DISTI #
377-DPH-28723-C-ND
|
DigiKey | ENCLOSURE PLAS 11.04"L X 9.04"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
7 In Stock |
|
$94.6016 / $109.1600 | Buy Now |
DISTI #
563-DPH-28723-C
|
Mouser Electronics | Electrical Enclosures Clear Gray Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (11.04 X 9.04 X 4.22 In) RoHS: Compliant | 0 |
|
$96.7800 / $109.1600 | Order Now |
DISTI #
74910975
|
RS | Enclosure, Hinged Cover, IP68,NEMA 6P, Adjustable Panel Height, Clr,11.04x9.04x4.22 | Bud Industries DPH-28723-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$119.7100 / $126.0100 | Buy Now |
|
Onlinecomponents.com | PolyCarbonate Enclosure w/ Adjustable Panel Height - Clear Hinged Cover - IP68 - NEMA 6P - 11.04x9.04x4.22 in RoHS: Compliant | 7 Factory Stock |
|
$93.3900 / $118.4200 | Buy Now |
|
Master Electronics | PolyCarbonate Enclosure w/ Adjustable Panel Height - Clear Hinged Cover - IP68 - NEMA 6P - 11.04x9.04x4.22 in RoHS: Compliant | 7 Factory Stock |
|
$93.3900 / $118.4200 | Buy Now |
DISTI #
10238551
|
TestEquity LLC | Bud Industries DPH-28723-C Clear Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height | 0 |
|
$120.0800 | Buy Now |