Part Details for DPH-28725 by BUD Industries Inc
Overview of DPH-28725 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPH-28725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5224
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:280.42Mm, External Width - Metric:280.42Mm, External Depth - Metric:183.38Mm, Ip Rating:Ip65, Ip66, Ip67, Ip68 |Bud Industries DPH-28725 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$171.1800 | Buy Now |
DISTI #
377-DPH-28725-ND
|
DigiKey | ENCLOSURE PLAS 11.04"L X 11.04"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$95.5208 / $110.2200 | Buy Now |
DISTI #
563-DPH-28725
|
Mouser Electronics | Electrical Enclosures Gray Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (11.04 X 11.04 X 7.52 In) RoHS: Compliant | 0 |
|
$97.7200 / $110.2200 | Order Now |
DISTI #
74910976
|
RS | Enclosure, Hinged Cover, IP68,NEMA 6P, Adjustable Panel Height, Gry,11.04x11.04x7.5 | Bud Industries DPH-28725 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$105.7600 / $111.3200 | Buy Now |
|
Onlinecomponents.com | PolyCarbonate Enclosure w/ Adjustable Panel Height - Gray Hinged Cover - IP68 - NEMA 6P - 11.04x11.04x7.52 in RoHS: Compliant | 9 Factory Stock |
|
$94.3000 / $119.5700 | Buy Now |
DISTI #
000000000007213944
|
Sager | GRAY HINGED COVER IP68 NEMA 6P PC ENCLOSURE WITH ADJUSTABLE PANEL HEIGHT Min Qty: 1 | 9 |
|
$91.0500 / $145.5000 | Buy Now |
|
Master Electronics | PolyCarbonate Enclosure w/ Adjustable Panel Height - Gray Hinged Cover - IP68 - NEMA 6P - 11.04x11.04x7.52 in RoHS: Compliant | 9 Factory Stock |
|
$94.3000 / $119.5700 | Buy Now |
DISTI #
10238552
|
TestEquity LLC | Bud Industries DPH-28725 Gray Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height | 0 |
|
$121.2500 | Buy Now |